
PBPS19017LG2 | |
|---|---|
DigiKey Part Number | PBPS19017LG2-ND |
Manufacturer | |
Manufacturer Product Number | PBPS19017LG2 |
Description | PANEL 19X17.470X0.072" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 17.470" W x 0.072" H (482.60mm x 443.74mm x 1.83mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | PBPS19017LG2 Models |
Category | Color Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Panel, Front | Weight 7 lbs (3.2 kg) |
Size / Dimension 19.000" L x 17.470" W x 0.072" H (482.60mm x 443.74mm x 1.83mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,93000 € | 44,93 € |
| Unit Price without VAT: | 44,93000 € |
|---|---|
| Unit Price with VAT: | 53,46670 € |



