PBPS19017BK2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hammond Manufacturing
In Stock: 5
Unit Price: 48,37000 €
Datasheet
Metal, Steel Panel, Front 19.000" L x 17.470" W x 0.072" H (482.60mm x 443.74mm x 1.83mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBPS19017BK2

DigiKey Part Number
HM5574-ND
Manufacturer
Manufacturer Product Number
PBPS19017BK2
Description
PANEL 19X17.470X0.072" BLACK
Customer Reference
Detailed Description
Metal, Steel Panel, Front 19.000" L x 17.470" W x 0.072" H (482.60mm x 443.74mm x 1.83mm) Black
Datasheet
 Datasheet
EDA/CAD Models
PBPS19017BK2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Panel, Front
Size / Dimension
19.000" L x 17.470" W x 0.072" H (482.60mm x 443.74mm x 1.83mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
7 lbs (3.2 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
PANEL 19X17.470X0.072" BEI/GRY
In-Stock: 0
Unit Price:
PANEL 19X17.470X0.072" GRAY
In-Stock: 1
Unit Price: 44,93000 €