
PBPS19010LG2 | |
|---|---|
DigiKey Part Number | PBPS19010LG2-ND |
Manufacturer | |
Manufacturer Product Number | PBPS19010LG2 |
Description | PANEL 19X10.470X0.072" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 10.470" W x 0.072" H (482.60mm x 265.94mm x 1.83mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | PBPS19010LG2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 10.470" W x 0.072" H (482.60mm x 265.94mm x 1.83mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 4 lbs (1.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,74000 € | 28,74 € |
| 5 | 24,21000 € | 121,05 € |
| 10 | 22,50300 € | 225,03 € |
| 25 | 20,44240 € | 511,06 € |
| 50 | 19,01740 € | 950,87 € |
| 100 | 18,17590 € | 1.817,59 € |
| Unit Price without VAT: | 28,74000 € |
|---|---|
| Unit Price with VAT: | 34,20060 € |




