Similar
Similar

PBPS19010CG2 | |
|---|---|
DigiKey Part Number | PBPS19010CG2-ND |
Manufacturer | |
Manufacturer Product Number | PBPS19010CG2 |
Description | PANEL 19X10.470X0.072" BEI/GRY |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 10.470" W x 0.072" H (482.60mm x 265.94mm x 1.83mm) Beige, Gray |
Datasheet | Datasheet |
Category | Color Beige, Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Non-Vented |
Part Status Obsolete | Shipping Info Shipped from DigiKey |
Type Panel, Front | Weight 4 lbs (1.8 kg) |
Size / Dimension 19.000" L x 10.470" W x 0.072" H (482.60mm x 265.94mm x 1.83mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBPS19010GY2 | Hammond Manufacturing | 0 | PBPS19010GY2-ND | 25,35000 € | Similar |
| PBPS19010LG2 | Hammond Manufacturing | 1 | PBPS19010LG2-ND | 28,38000 € | Similar |




