
PBPS19003LG2 | |
|---|---|
DigiKey Part Number | PBPS19003LG2-ND |
Manufacturer | |
Manufacturer Product Number | PBPS19003LG2 |
Description | PANEL 19X3.470X0.072" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 3.470" W x 0.072" H (482.60mm x 88.14mm x 1.83mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | PBPS19003LG2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 3.470" W x 0.072" H (482.60mm x 88.14mm x 1.83mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 € | 14,36 € |
| 5 | 12,08000 € | 60,40 € |
| 10 | 11,22400 € | 112,24 € |
| 25 | 10,18920 € | 254,73 € |
| 50 | 9,47460 € | 473,73 € |
| 100 | 8,81350 € | 881,35 € |
| 250 | 8,26784 € | 2.066,96 € |
| Unit Price without VAT: | 14,36000 € |
|---|---|
| Unit Price with VAT: | 17,08840 € |



