PBPS19003BK2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hammond Manufacturing
In Stock: 309
Unit Price: 14,37000 €
Datasheet
Metal, Steel Panel, Front 19.000" L x 3.470" W x 0.072" H (482.60mm x 88.14mm x 1.83mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBPS19003BK2

DigiKey Part Number
HM2242-ND
Manufacturer
Manufacturer Product Number
PBPS19003BK2
Description
PANEL 19X3.470X0.072" BLACK
Customer Reference
Detailed Description
Metal, Steel Panel, Front 19.000" L x 3.470" W x 0.072" H (482.60mm x 88.14mm x 1.83mm) Black
Datasheet
 Datasheet
EDA/CAD Models
PBPS19003BK2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Hammond Manufacturing
Material
Metal, Steel
Series
For Use With/Related Products
19" Panel Width Racks
Packaging
Bulk
Ventilation
Non-Vented
Part Status
Obsolete
Shipping Info
Shipped from DigiKey
Type
Panel, Front
Weight
1 lb (453.59 g)
Size / Dimension
19.000" L x 3.470" W x 0.072" H (482.60mm x 88.14mm x 1.83mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBPS19003BKHammond Manufacturing309164-PBPS19003BK-ND14,37000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
PANEL 19X3.470X0.072" GRAY
In-Stock: 0
Unit Price: 12,93000 €
PANEL 19X3.470X0.072" GRAY
In-Stock: 5
Unit Price: 14,36000 €