
PBFS19031CG2 | |
|---|---|
DigiKey Part Number | PBFS19031CG2-ND |
Manufacturer | |
Manufacturer Product Number | PBFS19031CG2 |
Description | PANEL 31.470X19X0.500" BEI/GRY |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 31.470" L x 19.000" W x 0.500" H (799.34mm x 482.60mm x 12.70mm) Beige, Gray |
Datasheet | Datasheet |
Category | Color Beige, Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Non-Vented |
Part Status Obsolete | Shipping Info Shipped from DigiKey |
Type Panel, Front | Weight 10 lbs (4.5 kg) |
Size / Dimension 31.470" L x 19.000" W x 0.500" H (799.34mm x 482.60mm x 12.70mm) |



