
PBFS19031BK2 | |
|---|---|
DigiKey Part Number | HM5568-ND |
Manufacturer | |
Manufacturer Product Number | PBFS19031BK2 |
Description | PANEL 31.470X19X0.500" BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 31.470" L x 19.000" W x 0.500" H (799.34mm x 482.60mm x 12.70mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PBFS19031BK2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, Front | |
Size / Dimension | 31.470" L x 19.000" W x 0.500" H (799.34mm x 482.60mm x 12.70mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 10 lbs (4.5 kg) | |
Base Product Number |



