
PBFS19010GY2 | |
|---|---|
DigiKey Part Number | PBFS19010GY2-ND |
Manufacturer | |
Manufacturer Product Number | PBFS19010GY2 |
Description | PANEL 19X10.470X0.500" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 10.470" W x 0.500" H (482.60mm x 265.94mm x 12.70mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | PBFS19010GY2 Models |
Category | Color Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Panel, Front | Weight 4 lbs (1.8 kg) |
Size / Dimension 19.000" L x 10.470" W x 0.500" H (482.60mm x 265.94mm x 12.70mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,30000 € | 33,30 € |
| Unit Price without VAT: | 33,30000 € |
|---|---|
| Unit Price with VAT: | 39,62700 € |




