Metal, Steel Panel, Front 19.000" L x 10.470" W x 0.500" H (482.60mm x 265.94mm x 12.70mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBFS19010LG2

DigiKey Part Number
PBFS19010LG2-ND
Manufacturer
Manufacturer Product Number
PBFS19010LG2
Description
PANEL 19X10.470X0.500" GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Front 19.000" L x 10.470" W x 0.500" H (482.60mm x 265.94mm x 12.70mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
PBFS19010LG2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Front
Size / Dimension
19.000" L x 10.470" W x 0.500" H (482.60mm x 265.94mm x 12.70mm)
Features
-
Color
Gray
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
4 lbs (1.8 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 45
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,72000 €33,72 €
Manufacturers Standard Package
Unit Price without VAT:33,72000 €
Unit Price with VAT:40,12680 €
Alternate Color
PANEL 19X10.470X0.500" BLACK
In-Stock: 1
Unit Price: 37,01000 €
PANEL 19X10.470X0.500" BEI/GRY
In-Stock: 0
Unit Price: