
N1JP86PP | |
|---|---|
DigiKey Part Number | N1JP86PP-ND |
Manufacturer | |
Manufacturer Product Number | N1JP86PP |
Description | INNER PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 6.250" L x 4.250" W (158.75mm x 107.95mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | N1JP86PP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | N1J Series | |
Size / Dimension | 6.250" L x 4.250" W (158.75mm x 107.95mm) | |
Color | Gray | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 9,66280 € |


