N1J864
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N1J864

DigiKey Part Number
N1J864-ND
Manufacturer
Manufacturer Product Number
N1J864
Description
BOX STEEL GRAY 8"L X 6"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 8.000" L x 6.000" W (203.20mm x 152.40mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
N1J864 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
8.000" L x 6.000" W (203.20mm x 152.40mm)
Height
4.000" (101.60mm)
Area (L x W)
48.0in² (310cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Interior Panels
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
6 lbs (2.7 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
162,75000 €62,75 €
553,63600 €268,18 €
1050,13200 €501,32 €
2547,52480 €1.188,12 €
Manufacturers Standard Package
Unit Price without VAT:62,75000 €
Unit Price with VAT:74,67250 €