
M3299-1301 | |
|---|---|
DigiKey Part Number | HM1315-ND |
Manufacturer | |
Manufacturer Product Number | M3299-1301 |
Description | HANDLE ALUMINUM MTG CTR 4.685" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | M3299-1301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Drawer, Type | |
Height | 1.575" (40.00mm) | |
Length - Center to Center | 4.685" (119.00mm) | |
Thread/Screw/Hole Size | M4 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,33000 € | 16,33 € |
| 5 | 13,96400 € | 69,82 € |
| 10 | 13,05200 € | 130,52 € |
| 25 | 11,93720 € | 298,43 € |
| 50 | 11,15720 € | 557,86 € |
| 100 | 10,48320 € | 1.048,32 € |
| Unit Price without VAT: | 16,33000 € |
|---|---|
| Unit Price with VAT: | 19,43270 € |











