


HJ884HLP | |
|---|---|
DigiKey Part Number | HM5485-ND |
Manufacturer | |
Manufacturer Product Number | HJ884HLP |
Description | BOX STEEL GRAY 8"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 8.000" L x 8.000" W (203.20mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | HJ884HLP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.000" L x 8.000" W (203.20mm x 203.20mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 64.0in² (413cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Mounting Flange, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 7 lbs (3.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,47000 € | 79,47 € |
| 5 | 67,93200 € | 339,66 € |
| 10 | 63,49400 € | 634,94 € |
| 25 | 61,97040 € | 1.549,26 € |
| Unit Price without VAT: | 79,47000 € |
|---|---|
| Unit Price with VAT: | 94,56930 € |


