
14R0707 | |
|---|---|
DigiKey Part Number | HM3308-ND |
Manufacturer | |
Manufacturer Product Number | 14R0707 |
Description | PANEL INNER STL 6.75X6.88" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 6.750" L x 6.880" W (171.45mm x 174.75mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 14R0707 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1414, EJ, PJ Series | |
Size / Dimension | 6.750" L x 6.880" W (171.45mm x 174.75mm) | |
Color | White | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,73000 € | 9,73 € |
| 5 | 8,32200 € | 41,61 € |
| 10 | 7,77900 € | 77,79 € |
| 25 | 7,11480 € | 177,87 € |
| 50 | 6,65000 € | 332,50 € |
| 100 | 6,21550 € | 621,55 € |
| 250 | 5,86240 € | 1.465,60 € |
| Unit Price without VAT: | 9,73000 € |
|---|---|
| Unit Price with VAT: | 11,57870 € |





