
EP1224 | |
|---|---|
DigiKey Part Number | EP1224-ND |
Manufacturer | |
Manufacturer Product Number | EP1224 |
Description | PANEL STEEL 10.2X22.2" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 22.200" L x 10.200" W (563.88mm x 259.08mm) White |
Datasheet | Datasheet |
EDA/CAD Models | EP1224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 22.200" L x 10.200" W (563.88mm x 259.08mm) | |
Color | White | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,69000 € | 51,69 € |
| 5 | 44,18600 € | 220,93 € |
| 10 | 41,30000 € | 413,00 € |
| 25 | 38,22960 € | 955,74 € |
| Unit Price without VAT: | 51,69000 € |
|---|---|
| Unit Price with VAT: | 61,51110 € |


