EN4SD12246GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN4SD24128LG

DigiKey Part Number
EN4SD24128LG-ND
Manufacturer
Manufacturer Product Number
EN4SD24128LG
Description
BOX STEEL GRAY 24"L X 12"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 12.000" W (609.60mm x 304.80mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
EN4SD24128LG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
24.000" L x 12.000" W (609.60mm x 304.80mm)
Height
8.000" (203.20mm)
Area (L x W)
288in² (1858cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Stainless Steel Hinges
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
25 lbs (11.3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1278,47000 €278,47 €
5253,42000 €1.267,10 €
Manufacturers Standard Package
Unit Price without VAT:278,47000 €
Unit Price with VAT:331,37930 €
Alternate Color
BOX STEEL GRAY 24"L X 12"W
In-Stock: 2
Unit Price: 278,47000 €