
DNMF100AC230 | |
|---|---|
DigiKey Part Number | HM2222-ND |
Manufacturer | |
Manufacturer Product Number | DNMF100AC230 |
Description | FAN 230VAC 120MM X 1.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 105 CFM 4.72" L x 4.72" W x 1.50" H (119.9mm x 119.9mm x 38.1mm) |
Datasheet | Datasheet |
EDA/CAD Models | DNMF100AC230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 230VAC | |
Specifications | Fan, AC, Square, 105 CFM | |
Size / Dimension | 4.72" L x 4.72" W x 1.50" H (119.9mm x 119.9mm x 38.1mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,10000 € | 55,10 € |
| 10 | 44,00100 € | 440,01 € |
| 25 | 40,00320 € | 1.000,08 € |
| 50 | 37,45340 € | 1.872,67 € |
| Unit Price without VAT: | 55,10000 € |
|---|---|
| Unit Price with VAT: | 65,56900 € |


