
DNFG | |
|---|---|
DigiKey Part Number | HM2218-ND |
Manufacturer | |
Manufacturer Product Number | DNFG |
Description | FAN GUARD METAL 120MM W/HARDWARE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Finger Guard 4.724" (120.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DNFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Finger Guard | |
Features | 4.724" (120.00mm) | |
For Use With/Related Products | Fan Trays |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,67000 € | 10,67 € |
| 10 | 8,64000 € | 86,40 € |
| 25 | 7,87960 € | 196,99 € |
| 50 | 7,33500 € | 366,75 € |
| 100 | 6,82120 € | 682,12 € |
| 250 | 6,60940 € | 1.652,35 € |
| Unit Price without VAT: | 10,67000 € |
|---|---|
| Unit Price with VAT: | 12,69730 € |




