Metal, Steel Door, Front or Rear 78.500" L x 19.330" W (1993.90mm x 490.98mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDF1978LLG1

DigiKey Part Number
HM2202-ND
Manufacturer
Manufacturer Product Number
CDF1978LLG1
Description
DOOR 78.500X19.330" GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 78.500" L x 19.330" W (1993.90mm x 490.98mm) Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Gray
Manufacturer
Hammond Manufacturing
Material
Metal, Steel
Series
For Use With/Related Products
C2 Series
Packaging
Box
Ventilation
Vented
Part Status
Active
Shipping Info
Shipped from DigiKey
Type
Door, Front or Rear
Weight
57 lbs (25.9 kg)
Size / Dimension
78.500" L x 19.330" W (1993.90mm x 490.98mm)
Base Product Number
Features
Locks
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1348,47000 €348,47 €
5309,33600 €1.546,68 €
Manufacturers Standard Package
Unit Price without VAT:348,47000 €
Unit Price with VAT:414,67930 €
Alternate Color
DOOR 78.500X19.330" BLACK
In-Stock: 0
Unit Price: 359,93000 €
DOOR 78.500X19.330" BEIGE/GRAY
In-Stock: 0
Unit Price: