CDF1978LCG1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 1
Unit Price: 352,85000 €
Datasheet
Image for CDF1978LCG1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDF1978LCG1

DigiKey Part Number
CDF1978LCG1-ND
Manufacturer
Manufacturer Product Number
CDF1978LCG1
Description
DOOR 78.500X19.330" BEIGE/GRAY
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 78.500" L x 19.330" W (1993.90mm x 490.98mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Door, Front or Rear
Size / Dimension
78.500" L x 19.330" W (1993.90mm x 490.98mm)
Features
Locks
Color
Beige, Gray
Material
Metal, Steel
For Use With/Related Products
C2 Series
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
57 lbs (25.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
DOOR 78.500X19.330" BLACK
In-Stock: 0
Unit Price: 364,46000 €
DOOR 78.500X19.330" GRAY
In-Stock: 1
Unit Price: 352,85000 €