Similar

CDF1970VCG1 | |
|---|---|
DigiKey Part Number | CDF1970VCG1-ND |
Manufacturer | |
Manufacturer Product Number | CDF1970VCG1 |
Description | DOOR 69.750X19.330" BEIGE/GRAY |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 69.750" L x 19.330" W (1771.65mm x 490.98mm) Beige, Gray |
Datasheet | Datasheet |
Category | Features Locks |
Manufacturer Hammond Manufacturing | Color Beige, Gray |
Series | Material Metal, Steel |
Packaging Box | For Use With/Related Products C2 Series |
Part Status Obsolete | Ventilation Vented |
Type Door, Front or Rear | Shipping Info Shipped from DigiKey |
Size / Dimension 69.750" L x 19.330" W (1771.65mm x 490.98mm) | Weight 50 lbs (22.7 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDF1970VBK1 | Hammond Manufacturing | 5 | HM2201-ND | 552,47000 € | Similar |



