
CDF1970VBK1 | |
|---|---|
DigiKey Part Number | HM2201-ND |
Manufacturer | |
Manufacturer Product Number | CDF1970VBK1 |
Description | DOOR 69.750X19.330" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 69.750" L x 19.330" W (1771.65mm x 490.98mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 69.750" L x 19.330" W (1771.65mm x 490.98mm) | |
Features | Locks | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | C2 Series | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 50 lbs (22.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,59000 € | 497,59 € |
| 5 | 462,38400 € | 2.311,92 € |
| Unit Price without VAT: | 497,59000 € |
|---|---|
| Unit Price with VAT: | 592,13210 € |



