
CDF1942SLG1 | |
|---|---|
DigiKey Part Number | CDF1942SLG1-ND |
Manufacturer | |
Manufacturer Product Number | CDF1942SLG1 |
Description | DOOR 41.750X19.330X0.530" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 41.750" L x 19.330" W x 0.530" H (1060.45mm x 490.98mm x 13.46mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 41.750" L x 19.330" W x 0.530" H (1060.45mm x 490.98mm x 13.46mm) | |
Features | Locks | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | C2 Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 28 lbs (12.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,39000 € | 211,39 € |
| Unit Price without VAT: | 211,39000 € |
|---|---|
| Unit Price with VAT: | 251,55410 € |





