CDF1942SCG1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 0
Unit Price: 211,39000 €
Datasheet
Image for CDF1942SCG1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDF1942SCG1

DigiKey Part Number
CDF1942SCG1-ND
Manufacturer
Manufacturer Product Number
CDF1942SCG1
Description
DOOR 41.75X19.33X0.530" BEI/GRY
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 41.750" L x 19.330" W x 0.530" H (1060.45mm x 490.98mm x 13.46mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Door, Front or Rear
Size / Dimension
41.750" L x 19.330" W x 0.530" H (1060.45mm x 490.98mm x 13.46mm)
Features
Locks
Color
Beige, Gray
Material
Metal, Steel
For Use With/Related Products
C2 Series
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
28 lbs (12.7 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
DOOR 41.750X19.330X0.530" BLACK
In-Stock: 1
Unit Price: 211,88000 €
DOOR 41.750X19.330X0.530" GRAY
In-Stock: 0
Unit Price: 211,39000 €