C3R HCLO Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3R12126HCLO

DigiKey Part Number
C3R12126HCLO-ND
Manufacturer
Manufacturer Product Number
C3R12126HCLO
Description
BOX STEEL GRAY 12"L X 12"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 12.000" L x 12.000" W (304.80mm x 304.80mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
C3R12126HCLO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
12.000" L x 12.000" W (304.80mm x 304.80mm)
Height
6.000" (152.40mm)
Area (L x W)
144in² (929cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
Snap Latch, Steel Hinges, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
198,81000 €98,81 €
584,46400 €422,32 €
1079,14800 €791,48 €
Manufacturers Standard Package
Unit Price without VAT:98,81000 €
Unit Price with VAT:117,58390 €