Direct

C2T1923VCECG1 | |
|---|---|
DigiKey Part Number | C2T1923VCECG1-ND |
Manufacturer | |
Manufacturer Product Number | C2T1923VCECG1 |
Description | PANEL 20X15X0.070" BEIGE/GRAY |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top 20.000" L x 15.000" W x 0.070" H (508.00mm x 381.00mm x 1.78mm) Beige, Gray |
Datasheet | Datasheet |
Category | Features Cable Entry Systems |
Manufacturer Hammond Manufacturing | Color Beige, Gray |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Obsolete | Ventilation Vented |
Type Panel, Top | Shipping Info Shipped from DigiKey |
Size / Dimension 20.000" L x 15.000" W x 0.070" H (508.00mm x 381.00mm x 1.78mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2T1923VCELG1 | Hammond Manufacturing | 0 | HM5242-ND | 62,96000 € | Direct |


