
C2T1923VCELG1 | |
|---|---|
DigiKey Part Number | HM5242-ND |
Manufacturer | |
Manufacturer Product Number | C2T1923VCELG1 |
Description | PANEL 20X15X0.070" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top 20.000" L x 15.000" W x 0.070" H (508.00mm x 381.00mm x 1.78mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | C2T1923VCELG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Top | |
Size / Dimension | 20.000" L x 15.000" W x 0.070" H (508.00mm x 381.00mm x 1.78mm) | |
Features | Cable Entry Systems | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,75000 € | 63,75 € |
| Unit Price without VAT: | 63,75000 € |
|---|---|
| Unit Price with VAT: | 75,86250 € |

