


291FEX | |
|---|---|
DigiKey Part Number | 291FEX-ND |
Manufacturer | |
Manufacturer Product Number | 291FEX |
Description | PWR XFMR LAMINATED CHAS MT |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 240V Primary 640V, 6.5V Secondary 518mA, 5.5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Laminated Core | |
Voltage - Primary | 240V | |
Voltage - Secondary (Full Load) | 640V, 6.5V | |
Current - Output (Max) | 518mA, 5.5A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 95.25mm L x 119.13mm W | |
Height - Seated (Max) | 115.90mm | |
Voltage - Isolation | - | |
Weight | 12 lbs (5.4 kg) |


