


290FEX | |
|---|---|
DigiKey Part Number | HM5038-ND |
Manufacturer | |
Manufacturer Product Number | 290FEX |
Description | PWR XFMR LAMINATED CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core Power Transformer 240V Primary 640V, 6.5V Secondary 518mA, 5.5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 240V | |
Voltage - Secondary (Full Load) | 640V, 6.5V | |
Current - Output (Max) | 518mA, 5.5A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 95.25mm L x 119.13mm W | |
Height - Seated (Max) | 115.90mm | |
Voltage - Isolation | - | |
Weight | 12 lbs (5.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,73000 € | 170,73 € |
| 10 | 152,05300 € | 1.520,53 € |
| 25 | 145,20200 € | 3.630,05 € |
| 50 | 140,22880 € | 7.011,44 € |
| Unit Price without VAT: | 170,73000 € |
|---|---|
| Unit Price with VAT: | 203,16870 € |

