
1598EGY | |
|---|---|
DigiKey Part Number | HM175-ND |
Manufacturer | |
Manufacturer Product Number | 1598EGY |
Description | BOX PLASTIC GRAY 6.31"L X 6.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides and End Panel(s) 6.313" L x 6.246" W (160.35mm x 158.65mm) X 3.354" (85.19mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598EGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.313" L x 6.246" W (160.35mm x 158.65mm) | |
Height | 3.354" (85.19mm) | |
Area (L x W) | 39.3in² (254cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Card Guides, Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.853 lb (386.91 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,56000 € | 19,56 € |
| 5 | 16,72200 € | 83,61 € |
| 10 | 15,63100 € | 156,31 € |
| 25 | 14,29600 € | 357,40 € |
| 50 | 13,36200 € | 668,10 € |
| 100 | 12,83670 € | 1.283,67 € |
| Unit Price without VAT: | 19,56000 € |
|---|---|
| Unit Price with VAT: | 23,27640 € |







