
1593YBK | |
|---|---|
DigiKey Part Number | HM862-ND |
Manufacturer | |
Manufacturer Product Number | 1593YBK |
Description | BOX PLASTIC BLACK 5.51"L X 2.6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, End Panel and Cover 5.512" L x 2.598" W (140.00mm x 65.99mm) X 1.102" (27.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593YBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.512" L x 2.598" W (140.00mm x 65.99mm) | |
Height | 1.102" (27.99mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Hand Held, End Panel and Cover | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Battery Door, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.169 lb (76.66 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,83000 € | 6,83 € |
| 5 | 5,84400 € | 29,22 € |
| 10 | 5,46200 € | 54,62 € |
| 25 | 4,99520 € | 124,88 € |
| 50 | 4,66920 € | 233,46 € |
| 100 | 4,36410 € | 436,41 € |
| 250 | 3,99124 € | 997,81 € |
| 500 | 3,94064 € | 1.970,32 € |
| Unit Price without VAT: | 6,83000 € |
|---|---|
| Unit Price with VAT: | 8,12770 € |

























