


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Top Entry | |
Number of Positions | 24+Ground | |
Size | - | |
Thread Size | M25 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,04000 € | 65,04 € |
| 10 | 55,28100 € | 552,81 € |
| 25 | 51,82200 € | 1.295,55 € |
| 50 | 49,35060 € | 2.467,53 € |
| 100 | 46,99810 € | 4.699,81 € |
| Unit Price without VAT: | 65,04000 € |
|---|---|
| Unit Price with VAT: | 77,39760 € |

