1593KPCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1593KPCB

DigiKey Part Number
HM1251-ND
Manufacturer
Manufacturer Product Number
1593KPCB
Description
BREADBRD DRILLED COPP CLAD NPTH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Breadboard, Drilled Copper Clad Non-Plated Through Hole (NPTH) Custom 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Proto Board Type
Breadboard, Drilled Copper Clad
Plating
Non-Plated Through Hole (NPTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
Custom
Edge Contacts
-
Hole Diameter
0.042" (1.07mm)
Size / Dimension
2.27" L x 2.23" W (57.7mm x 56.6mm)
Board Thickness
-
Material
FR4 Epoxy Glass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Factory Stock: 57
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,72000 €8,72 €
57,45800 €37,29 €
106,97000 €69,70 €
256,37480 €159,37 €
505,95840 €297,92 €
1005,56920 €556,92 €
2505,18220 €1.295,55 €
Manufacturers Standard Package
Unit Price without VAT:8,72000 €
Unit Price with VAT:10,37680 €