
1593KALGY | |
|---|---|
DigiKey Part Number | 164-1593KALGY-ND |
Manufacturer | |
Manufacturer Product Number | 1593KALGY |
Description | BOX PLASTIC GRAY 2.65"L X 2.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides and End Panel(s) 2.650" L x 2.610" W (67.31mm x 66.29mm) X 1.100" (27.94mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593KALGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.650" L x 2.610" W (67.31mm x 66.29mm) | |
Height | 1.100" (27.94mm) | |
Area (L x W) | 6.91in² (44.6cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 5 | 5,58600 € | 27,93 € |
| 10 | 5,22200 € | 52,22 € |
| 25 | 4,77560 € | 119,39 € |
| 50 | 4,46360 € | 223,18 € |
| 100 | 4,17190 € | 417,19 € |
| 250 | 3,81552 € | 953,88 € |
| 500 | 3,74630 € | 1.873,15 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |







