



1591XXBSBK | |
|---|---|
DigiKey Part Number | HM2027-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXBSBK |
Description | BOX PLASTIC BLK 4.48"L X 2.49"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.481" L x 2.493" W (113.82mm x 63.32mm) X 1.289" (32.74mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXBSBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.481" L x 2.493" W (113.82mm x 63.32mm) | |
Height | 1.289" (32.74mm) | |
Area (L x W) | 11.2in² (72cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.13 lb (58.97 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 5 | 4,42400 € | 22,12 € |
| 10 | 4,13500 € | 41,35 € |
| 25 | 3,78160 € | 94,54 € |
| 50 | 3,53460 € | 176,73 € |
| 100 | 3,30370 € | 330,37 € |
| 250 | 3,02148 € | 755,37 € |
| 500 | 2,88260 € | 1.441,30 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |
















