1591VBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1591VBU
1591VBU
1591VBU

1591VBU

DigiKey Part Number
HM137-ND
Manufacturer
Manufacturer Product Number
1591VBU
Description
BOX PLASTIC BLUE 4.72"L X 4.72"W
Customer Reference
Detailed Description
Box ABS Blue Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 3.700" (93.98mm)
Datasheet
 Datasheet
EDA/CAD Models
1591VBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
4.724" L x 4.724" W (120.00mm x 119.99mm)
Height
3.700" (93.98mm)
Area (L x W)
22.3in² (144cm²)
Design
Cover Included
Material
Color
Blue
Thickness
0.079" (2.01mm)
Features
Card Guides, Flame Retardant
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.484 lb (219.54 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 152
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,05000 €14,05 €
Manufacturers Standard Package
Unit Price without VAT:14,05000 €
Unit Price with VAT:16,71950 €
Alternate Color
BOX PLASTIC BLK 4.72"L X 4.72"W
In-Stock: 20
Unit Price: 14,05000 €
BOX PLASTIC GRAY 4.72"L X 4.72"W
In-Stock: 1
Unit Price: 14,05000 €
BOX PLAS BEIGE 4.72"L X 4.72"W
In-Stock: 1
Unit Price: 14,05000 €