
1591VBK | |
|---|---|
DigiKey Part Number | HM124-ND |
Manufacturer | |
Manufacturer Product Number | 1591VBK |
Description | BOX PLASTIC BLK 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 3.700" (93.98mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591VBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.724" W (120.00mm x 119.99mm) | |
Height | 3.700" (93.98mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.484 lb (219.54 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 € | 15,54 € |
| 5 | 13,08000 € | 65,40 € |
| 10 | 12,15200 € | 121,52 € |
| 25 | 11,03240 € | 275,81 € |
| 50 | 10,25920 € | 512,96 € |
| 100 | 9,54360 € | 954,36 € |
| 250 | 9,03284 € | 2.258,21 € |
| Unit Price without VAT: | 15,54000 € |
|---|---|
| Unit Price with VAT: | 18,49260 € |









