



1591STCL | |
|---|---|
DigiKey Part Number | HM1176-ND |
Manufacturer | |
Manufacturer Product Number | 1591STCL |
Description | BOX PLAS TRN 4.34"L X 3.24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Translucent - Clear Cover Included 4.335" L x 3.236" W (110.11mm x 82.19mm) X 1.732" (43.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591STCL Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Translucent - Clear |
Packaging Bulk | Thickness 0.079" (2.01mm) |
Part Status Active | Features Card Guides |
Container Type Box | Ratings |
Size / Dimension 4.335" L x 3.236" W (110.11mm x 82.19mm) | Material Flammability Rating UL94 V-0 |
Height 1.732" (43.99mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 14.0in² (90cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,66000 € | 13,66 € |
| 5 | 11,49200 € | 57,46 € |
| 10 | 10,67600 € | 106,76 € |
| 25 | 9,69080 € | 242,27 € |
| 50 | 9,01120 € | 450,56 € |
| 100 | 8,38210 € | 838,21 € |
| 250 | 7,81092 € | 1.952,73 € |
| Unit Price without VAT: | 13,66000 € |
|---|---|
| Unit Price with VAT: | 16,25540 € |







