



1591STBU | |
|---|---|
DigiKey Part Number | HM1175-ND |
Manufacturer | |
Manufacturer Product Number | 1591STBU |
Description | BOX PLAS TRN BLU 4.34"L X 3.24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Translucent - Blue Cover Included 4.335" L x 3.236" W (110.11mm x 82.19mm) X 1.732" (43.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591STBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.335" L x 3.236" W (110.11mm x 82.19mm) | |
Height | 1.732" (43.99mm) | |
Area (L x W) | 14.0in² (90cm²) | |
Design | Cover Included | |
Material | ||
Color | Translucent - Blue | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,49000 € | 12,49 € |
| 5 | 10,67400 € | 53,37 € |
| 10 | 9,97600 € | 99,76 € |
| 25 | 9,12360 € | 228,09 € |
| 50 | 8,52780 € | 426,39 € |
| 100 | 7,97070 € | 797,07 € |
| 250 | 7,75172 € | 1.937,93 € |
| Unit Price without VAT: | 12,49000 € |
|---|---|
| Unit Price with VAT: | 14,86310 € |
















