1590Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590Z166GY

DigiKey Part Number
HM1977-ND
Manufacturer
Manufacturer Product Number
1590Z166GY
Description
BOX ALUM GRAY 14.17"L X 6.28"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Gray Cover Included 14.173" L x 6.283" W (360.00mm x 159.60mm) X 3.591" (91.21mm)
Datasheet
 Datasheet
EDA/CAD Models
1590Z166GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
14.173" L x 6.283" W (360.00mm x 159.60mm)
Height
3.591" (91.21mm)
Area (L x W)
89.1in² (575cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.191" (4.85mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
5.4 lbs (2.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 19
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1121,28000 €121,28 €
5103,67000 €518,35 €
1099,62800 €996,28 €
Manufacturers Standard Package
Unit Price without VAT:121,28000 €
Unit Price with VAT:144,32320 €
Alternate Color
BOX ALUM 14.17"L X 6.28"W
In-Stock: 55
Unit Price: 114,13000 €
BOX ALUM BLACK 14.17"L X 6.28"W
In-Stock: 8
Unit Price: 121,28000 €