
1590Z166 | |
|---|---|
DigiKey Part Number | HM956-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z166 |
Description | BOX ALUM 14.17"L X 6.28"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Unpainted Cover Included 14.173" L x 6.283" W (360.00mm x 159.60mm) X 3.591" (91.21mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z166 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.173" L x 6.283" W (360.00mm x 159.60mm) | |
Height | 3.591" (91.21mm) | |
Area (L x W) | 89.1in² (575cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.191" (4.85mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,13000 € | 114,13 € |
| 5 | 97,55600 € | 487,78 € |
| 10 | 93,05300 € | 930,53 € |
| Unit Price without VAT: | 114,13000 € |
|---|---|
| Unit Price with VAT: | 135,81470 € |















