



1590Z160BK | |
|---|---|
DigiKey Part Number | HM3829-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z160BK |
Description | BOX ALUM BLACK 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Black Cover Included 6.299" L x 6.299" W (160.00mm x 160.00mm) X 3.573" (90.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z160BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 6.299" W (160.00mm x 160.00mm) | |
Height | 3.573" (90.75mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.7 lbs (2.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,23000 € | 69,23 € |
| 5 | 59,17800 € | 295,89 € |
| 10 | 55,31100 € | 553,11 € |
| 25 | 53,07440 € | 1.326,86 € |
| Unit Price without VAT: | 69,23000 € |
|---|---|
| Unit Price with VAT: | 82,38370 € |







