



1590Z160 | |
|---|---|
DigiKey Part Number | HM604-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z160 |
Description | BOX ALUM UNPAINTED 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Unpainted Cover Included 6.299" L x 6.299" W (160.00mm x 160.00mm) X 3.573" (90.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 6.299" W (160.00mm x 160.00mm) | |
Height | 3.573" (90.75mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.7 lbs (2.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,11000 € | 63,11 € |
| 5 | 53,95000 € | 269,75 € |
| 10 | 50,42600 € | 504,26 € |
| 25 | 47,83840 € | 1.195,96 € |
| Unit Price without VAT: | 63,11000 € |
|---|---|
| Unit Price with VAT: | 75,10090 € |















