
1590Z119PL | |
|---|---|
DigiKey Part Number | HM3814-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z119PL |
Description | PANEL INNER STEEL 4.2X4.2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, Inner 4.233" L x 4.240" W (107.52mm x 107.70mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z119PL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1590Z119 | |
Size / Dimension | 4.233" L x 4.240" W (107.52mm x 107.70mm) | |
Color | Unpainted | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 € | 9,24 € |
| 5 | 7,89800 € | 39,49 € |
| 10 | 7,38300 € | 73,83 € |
| 25 | 6,75200 € | 168,80 € |
| 50 | 6,31080 € | 315,54 € |
| 100 | 5,89860 € | 589,86 € |
| 250 | 5,52768 € | 1.381,92 € |
| Unit Price without VAT: | 9,24000 € |
|---|---|
| Unit Price with VAT: | 10,99560 € |














