



1590Z119 | |
|---|---|
DigiKey Part Number | HM845-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z119 |
Description | BOX ALUM UNPTD 4.80"L X 4.74"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Unpainted Cover Included 4.802" L x 4.739" W (121.97mm x 120.37mm) X 3.272" (83.11mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z119 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.802" L x 4.739" W (121.97mm x 120.37mm) | |
Height | 3.272" (83.11mm) | |
Area (L x W) | 22.8in² (147cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,25000 € | 48,25 € |
| 5 | 41,25400 € | 206,27 € |
| 10 | 38,55800 € | 385,58 € |
| 25 | 35,39040 € | 884,76 € |
| Unit Price without VAT: | 48,25000 € |
|---|---|
| Unit Price with VAT: | 57,41750 € |







