1590Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1590Z Series
1590Z060GY
1590Z060GY

1590Z060GY

DigiKey Part Number
HM3795-ND
Manufacturer
Manufacturer Product Number
1590Z060GY
Description
BOX ALUM GRAY 1.97"L X 1.77"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Gray Cover Included 1.969" L x 1.772" W (50.00mm x 45.00mm) X 1.181" (30.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1590Z060GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
1.969" L x 1.772" W (50.00mm x 45.00mm)
Height
1.181" (30.00mm)
Area (L x W)
3.48in² (22.5cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.080" (2.03mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.163 lb (73.94 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,94000 €19,94 €
517,05000 €85,25 €
1015,93500 €159,35 €
2514,57360 €364,34 €
5013,62180 €681,09 €
10013,11740 €1.311,74 €
Manufacturers Standard Package
Unit Price without VAT:19,94000 €
Unit Price with VAT:23,72860 €
Alternate Color
BOX ALUM 1.97"L X 1.77"W
In-Stock: 6
Unit Price: 14,53000 €
BOX ALUM BLACK 1.97"L X 1.77"W
In-Stock: 0
Unit Price: 19,94000 €