



1590Z060 | |
|---|---|
DigiKey Part Number | HM834-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z060 |
Description | BOX ALUM 1.97"L X 1.77"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Unpainted Cover Included 1.969" L x 1.772" W (50.00mm x 45.00mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.969" L x 1.772" W (50.00mm x 45.00mm) | |
Height | 1.181" (30.00mm) | |
Area (L x W) | 3.48in² (22.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.163 lb (73.94 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,53000 € | 14,53 € |
| 5 | 12,41600 € | 62,08 € |
| 10 | 11,60600 € | 116,06 € |
| 25 | 10,61400 € | 265,35 € |
| 50 | 9,92080 € | 496,04 € |
| 100 | 9,27270 € | 927,27 € |
| 250 | 9,18764 € | 2.296,91 € |
| Unit Price without VAT: | 14,53000 € |
|---|---|
| Unit Price with VAT: | 17,29070 € |





