1590 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1590 Series
1590XXFLBK
1590XXFLBK

1590XXFLBK

DigiKey Part Number
HM3787-ND
Manufacturer
Manufacturer Product Number
1590XXFLBK
Description
BOX ALUM BLACK 5.72"L X 4.77"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 5.717" L x 4.772" W (145.21mm x 121.21mm) X 1.547" (39.29mm)
Datasheet
 Datasheet
EDA/CAD Models
1590XXFLBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.717" L x 4.772" W (145.21mm x 121.21mm)
Height
1.547" (39.29mm)
Area (L x W)
27.3in² (176cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.089" (2.26mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,44000 €19,44 €
516,62200 €83,11 €
1015,53800 €155,38 €
2514,21040 €355,26 €
5013,28200 €664,10 €
10012,75040 €1.275,04 €
Manufacturers Standard Package
Unit Price without VAT:19,44000 €
Unit Price with VAT:23,13360 €
Alternate Color
BOX ALUM 5.72"L X 4.77"W
In-Stock: 8
Unit Price: 15,51000 €