
1590XXFL | |
|---|---|
DigiKey Part Number | HM3788-ND |
Manufacturer | |
Manufacturer Product Number | 1590XXFL |
Description | BOX ALUM 5.72"L X 4.77"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 5.717" L x 4.772" W (145.21mm x 121.21mm) X 1.547" (39.29mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590XXFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.717" L x 4.772" W (145.21mm x 121.21mm) | |
Height | 1.547" (39.29mm) | |
Area (L x W) | 27.3in² (176cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.089" (2.26mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,51000 € | 15,51 € |
| 5 | 13,25800 € | 66,29 € |
| 10 | 12,39200 € | 123,92 € |
| 25 | 11,33320 € | 283,33 € |
| 50 | 10,59280 € | 529,64 € |
| 100 | 9,90070 € | 990,07 € |
| 250 | 9,88936 € | 2.472,34 € |
| Unit Price without VAT: | 15,51000 € |
|---|---|
| Unit Price with VAT: | 18,45690 € |

















